CAPACITORS ALUMINUM ELECTROLYTIC
Checking distributor stock and pricing after the page loads.
Nichicon UPB1C221MPD1TD technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.