Nichicon's UPB1C471MPD1TD is a 16V aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 12.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 500 per reel.
Nichicon UPB1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.