Standard aluminum electrolytic capacitor with 100µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 95mA ripple current capability, and a 5000-hour life at 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting, general-purpose application, and RoHS compliant.
Nichicon UPB1E101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 25uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1E101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.