Standard aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rating. Features a 20% tolerance, 500mA ripple current capability, and a 7000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole mounting. Operating temperature range from -40°C to 105°C.
Nichicon UPB1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.