Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height, radial package, and 2mm lead pitch for through-hole mounting. Offers a ripple current of 55mA, leakage current of 11.75µA, and a lifespan of 5000 hours at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UPB1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 11.75uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.