Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height radial package with 2mm lead pitch and 0.5mm lead diameter. Offers 5000 hours of life at 105°C max operating temperature, with a dissipation factor of 0.15% and 30mA ripple current. Includes 5µA leakage current and is RoHS compliant.
Nichicon UPB1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.