The Nichicon UPB1H331MPD1TD is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 10mm diameter and 16mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. Available in quantities of 500, packaged on tape and reel.
Nichicon UPB1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1H331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.