Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 65mA ripple current, and a maximum operating temperature of 105°C. This general-purpose, through-hole component has a radial package measuring 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch. Rated for 5000 hours of life, it operates from -40°C to 105°C and has a leakage current of 23.5µA.
Sign in to ask questions about the Nichicon UPB1H470MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB1H470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 23.5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1H470MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.