The UPB1V102MHD1TO is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 12.5mm diameter and 20mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in quantities of 500, packaged on tape and reel.
Sign in to ask questions about the Nichicon UPB1V102MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB1V102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1V102MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.