220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers a 200mA ripple current, 77µA leakage current, and a lifespan of 7000 hours at 105°C. Dissipation factor is 0.18%, with a minimum operating temperature of -40°C. Lead diameter is 0.6mm, and the component is lead-free and RoHS compliant.
Nichicon UPB1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 77uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.