Standard aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a radial package, 10mm diameter, 20mm height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 350mA, leakage current of 164.5µA, and a dissipation factor of 0.18%. Designed for general purpose applications, operating from -40°C to 105°C with a lifespan of 7000 hours. Packaged in bulk.
Sign in to ask questions about the Nichicon UPB1V471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Leakage Current | 164.5uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1V471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.