Aluminum electrolytic capacitor, 22µF capacitance, 160V DC rated voltage, 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 250mA, leakage current of 221.2µA, and a dissipation factor of 0.15%. Designed for general purpose applications with a 5000-hour life at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2C220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 221.2uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.