This 22uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for through hole mounting in radial packages and is rated for operation between -25°C and 105°C. The capacitor is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon UPB2C220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB2C220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2C220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.