The Nichicon UPB2C330MPD1TD is a 33uF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. Available in quantities of 500, this capacitor is packaged in tape and reel format.
Nichicon UPB2C330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2C330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.