The UPB2D220MPD1TD is a 22uF aluminum electrolytic capacitor with a 200V voltage rating, packaged in a radial lead configuration for through hole mounting. It operates within a temperature range of -25°C to 105°C and is compliant with lead-free standards. This capacitor is available in quantities of 500, packaged on a tape and reel. It is a standard product within the UPB series, meeting RoHS compliance requirements.
Sign in to ask questions about the Nichicon UPB2D220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB2D220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2D220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.