Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rating. Features 20% tolerance, 850mA ripple current, and a maximum operating temperature of 105°C. This general-purpose radial component has a 7.5mm lead pitch, 18mm diameter, and 31.5mm height, designed for through-hole mounting. Rated for 5000 hours of life, it operates from -25°C to 105°C and is RoHS compliant.
Nichicon UPB2D221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.65mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2D221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.