Nichicon's UPB2D330MHD is a 33uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 12.5mm diameter and 20mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2D330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 406uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.