This 22uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for use in through hole applications and is available in a radial package. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a ripple current rating of 300mA and is packaged in a tape and reel format with 500 units per package.
Sign in to ask questions about the Nichicon UPB2E220MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB2E220MHD1TO technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2E220MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.