This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a voltage rating of 250VDC with a tolerance of 20%. It features a low ESR type and a terminal pitch of 7.5mm. The capacitor is designed for through hole mounting and has a size of 18 x 40mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2E221MHH technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Ripple Current | 950mA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.