Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 300mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPB2E330MHD1AA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.