Cap Aluminum Lytic 390uF 250V 20% (25 X 40mm) Radial 12.5mm 2300mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPB2E391MRH6 technical specifications.
| Capacitance | 390uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Ripple Current | 2300mA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 12.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.