Aluminum electrolytic capacitor, 47µF capacitance, 250V DC rated voltage, 20% tolerance. Features a 350mA ripple current rating and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, measuring 12.5mm in diameter and 25mm in height. Designed for general purpose applications with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPB2E470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 715uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2E470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.