Cap Aluminum Lytic 68uF 250V 20% (16 X 25mm) Radial 7.5mm 500mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPB2E680MHD1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.