Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Operates from -25°C to 105°C with a 5000-hour life at rated conditions. Dissipation factor is 0.24%, leakage current is 250µA, and ripple current is 125mA.
Nichicon UPB2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.