Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter, 20mm height, and 5mm lead pitch. Offers a ripple current of 125mA, a dissipation factor of 0.24%, and a rated life of 7000 hours at 105°C. Operating temperature range is -25°C to 105°C. RoHS compliant and supplied on tape and reel.
Nichicon UPB2G100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2G100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.