The Nichicon UPB2G181MRH6 is an aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 400VDC. It has a tolerance of 20% and a ripple current of 1600. The capacitor is designed for a lifetime of 5000 hours and has a size of 25 X 40. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 12.5. It has a low ESR type and operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2G181MRH6 technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 1600mA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 12.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.