Standard aluminum electrolytic capacitor, 47µF capacitance, 400V DC rated voltage, with a 20% tolerance. Features a radial package, 18mm diameter, 25mm height, and 7.5mm lead pitch for through-hole mounting. Offers a ripple current of 375mA, a dissipation factor of 0.24%, and a leakage current of 1.138mA. Operates from -25°C to 105°C with a rated life of 5000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPB2G470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.138mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2G470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.