Aluminum electrolytic capacitor with 10µF capacitance and 350V DC rating. Features a 20% tolerance, 125mA ripple current, and 220µA leakage current. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 10mm in diameter and 20mm in height. Operating temperature range is -25°C to 105°C, with a lifespan of 5000 hours at rated conditions. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon UPB2V100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 220uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2V100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.