Cap Aluminum Lytic 330uF 350V 20% (25 X 50mm) Radial 12.5mm 1050mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPB2V331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 6.94mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.