Aluminum electrolytic capacitor with 47µF capacitance and 350V DC rating. Features 20% tolerance, 325mA ripple current, and 5000-hour life at 105°C. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant, with a dissipation factor of 0.2%.
Nichicon UPB2V470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 997uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2V470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.