Aluminum electrolytic capacitor, 68µF capacitance, 350V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height. Rated for 400mA ripple current and 5000 hours of life at 105°C maximum operating temperature. Through-hole mounting, RoHS compliant, general-purpose application.
Nichicon UPB2V680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.438mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2V680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.