The Nichicon UPB2W100MHD1TO is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 12.5mm and a height of 20mm, suitable for through-hole mounting. The capacitor is rated for 5000 hours of life and operates within a temperature range of -25°C to 105°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Nichicon UPB2W100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB2W100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2W100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.