The UPB2W121MRD6 is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a lead pitch of 12.5mm and a length of 40mm. The capacitor is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -25°C to 105°C and has a leakage current of 3.25mA. The capacitor has a dissipation factor of 0.24% and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2W121MRD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Lead Pitch | 12.5mm |
| Leakage Current | 3.25mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.