Nichicon's UPB2W121MRH6 is a 120uF electrolytic capacitor with a voltage rating of 450VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 1400. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 12.5. It is designed for through-hole mounting and has a size of 25 X 40. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2W121MRH6 technical specifications.
| Capacitance | 120uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 1400mA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 12.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.