Aluminum electrolytic capacitor with 33µF capacitance and 450V DC voltage rating. Features 20% tolerance, 350mA ripple current, and a maximum operating temperature of 105°C. This radial component measures 18mm in diameter and 25mm in height, with a 7.5mm lead pitch, suitable for through-hole mounting. Designed for general-purpose applications, it offers a lifespan of 5000 hours and is RoHS compliant.
Nichicon UPB2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 901uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.