Cap Aluminum Lytic 33uF 450V 20% (18 X 25mm) Radial 7.5mm 350mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Nichicon UPB2W330MHD1CV technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 350mA |
| Leakage Current | 901@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.