Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rating. Features 20% tolerance, 425mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 31.5mm height. Designed for general purpose applications with a rated life of 5000 hours at 105°C.
Nichicon UPB2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.279mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 425mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2W470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.