Cap Aluminum Lytic 56uF 450V 20% (18 X 35.5mm) Radial 7.5mm 475mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPB2W560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.522mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.