The UPB2W560MHH is a 56uF aluminum electrolytic capacitor with a maximum voltage rating of 450VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 475. The capacitor is designed for through-hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2W560MHH technical specifications.
| Capacitance | 56uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 475mA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.