Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 65mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPF1H220MEH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | PF |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | PF |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |