Aluminum electrolytic capacitor, 150µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and straight lead style for through-hole PCB mounting. Operates within a temperature range of -25°C to 105°C, offering 2000 hours of life at rated conditions. Ripple current capability is 890mA, with a leakage current of 2.5A. Dimensions are 18mm diameter and 31.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPH2G151MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPH2G151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.5A |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G151MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.