Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rated voltage. Features 20% tolerance, 540mA ripple current, and a leakage current of 1.188A. Designed for through-hole PCB mounting with radial leads spaced at 5mm. Operates from -25°C to 105°C with a rated life of 2000 hours. Dimensions are 12.5mm diameter and 33.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPH2G680MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPH2G680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 33.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 1.188A |
| Length | 33.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G680MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.