Aluminum electrolytic capacitor with 180µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.09A ripple current, and 3.34A leakage current. Designed for through-hole PCB mounting with radial leads, measuring 18mm in diameter and 46mm in height. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Nichicon UPH2W181MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPH2W181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 46mm |
| Height - Seated (Max) | 1.89inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 3.34A |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.737226oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2W181MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.