Aluminum electrolytic capacitor with 100µF capacitance and 420V DC rated voltage. Features a 20% tolerance, 690mA ripple current, and 2000-hour life at 105°C. Radial package measures 16mm in diameter and 31.5mm in height, with a 7.5mm lead pitch. Through-hole mounting for PCB applications, RoHS compliant, and supplied in bulk packaging.
Nichicon UPHW6101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 1.78A |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPHW6101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.