Aluminum electrolytic capacitor, 120µF capacitance, 420V DC rated voltage, 20% tolerance. Features a radial package with 16mm diameter and 35.5mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 780mA ripple current, 2.116A leakage current, and a lifespan of 2000 hours at 105°C. Suitable for through-hole PCB mounting, supplied in bulk packaging.
Nichicon UPHW6121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.116A |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPHW6121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.