Aluminum electrolytic capacitor with 180µF capacitance and 420V DC rated voltage. Features 20% tolerance, 1.04A ripple current, and 3.124A leakage current. Designed for through-hole mounting on PCBs, this radial component measures 18mm in diameter and 40mm in height. Operates within a temperature range of -25°C to 105°C, offering a 2000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPHW6181MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPHW6181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 3.124A |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| Weight | 0.578493oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPHW6181MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.