Radial aluminum electrolytic capacitor, 56µF capacitance, 420V DC rated voltage, with 20% tolerance. Features a 460mA ripple current rating and a leakage current of 1.0408A. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a rated life of 2000 hours at 105°C. Dimensions are 12.5mm diameter and 31.5mm height.
Nichicon UPHW6560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 1.0408A |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPHW6560MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.