Aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 1.4Ω impedance, and 99mA ripple current. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours. Through-hole mounting and RoHS compliant.
Nichicon UPJ0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Impedance | 1.4R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.