Aluminum electrolytic capacitor with 1mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 130mR impedance, and 765mA ripple current. Designed for through-hole mounting with a radial package measuring 12.5mm in diameter and 15mm in height, a 5mm lead pitch. Operates across a -55°C to 105°C temperature range with a 5000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J102MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J102MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.