Aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.24A ripple current, and 1.89mA leakage current. Radial package with 18mm diameter, 31.5mm height, and 7.5mm lead pitch. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, RoHS compliant, general purpose.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J103MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J103MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.